36-position D-Subminiature receptacle connector with a straight, panel mount orientation. Features a steel body, gold-plated copper alloy contacts rated for 7.5A, and a polycyclohexylenedimethylene dielectric. Includes 4 power positions and 3 rows, with a shielded design and UL94 V-0 flammability rating. Operates across a -55°C to 125°C temperature range, suitable for solder termination and wire gauges from 8AWG to 26AWG.
ITT DDM36W4S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Power Positions | 4 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDM36W4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.