43-position D-Subminiature plug connector with a straight, male gender and panel mount orientation. Features a steel body, black color, and copper alloy contacts with gold plating. Designed for signal and power applications, it offers a shielded design and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with solder termination and support for wire gauges from 8AWG to 26AWG.
ITT DDM43W2PA191K87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 43 |
| Number of Power Positions | 2 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | D |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DDM43W2PA191K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.