ITT DDM50PA technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DDM50PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.