ITT DDM50PK75 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DDM50PK75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.