ITT DDMA50PK52 technical specifications.
| Body Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-24308, D*MA |
| Shell Size | D |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMA50PK52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.