ITT DDMA50SNMB technical specifications.
| Body Material | Brass |
| Gender | Receptacle |
| Number of Contacts | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DDMA50SNMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.