High-density D-subminiature receptacle with 78 signal contacts and 4 rows. Features a steel body, copper alloy contacts with gold plating, and a polycyclohexylenedimethylene dielectric. Rated for 7.5A current and operates between -55°C and 125°C. Designed for panel or cable mounting with a straight orientation and crimp termination. UL94 V-0 flammability rating.
ITT DDMA78S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D*MA |
| Shell Size | D |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDMA78S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.