ITT DDMAE-50S technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | GREEN |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.112 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DDMAE-50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.