50-position D-Subminiature plug connector with straight, male gender and 3 rows. Features copper alloy contacts with gold plating for signal transmission, housed in a steel body with tin plating. Rated for 7.5A max current and operates between -55°C and 125°C. Designed for panel mounting with crimp termination, supporting wire gauges from 20AWG to 28AWG. Dielectric material is Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating.
ITT DDMAY50P technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D*MA |
| Shell Size | D |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDMAY50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.