
Right-angle D-Subminiature plug connector featuring 24 positions with a steel body and black color. Offers a 7.5A contact current rating with gold-plated copper alloy contacts for signal and power applications. Designed for through-hole, panel mounting with a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. This shielded connector utilizes a polycyclohexylenedimethylene dielectric and is RoHS compliant.
ITT DDMC-24H7P-J-K87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMC-24H7P-J-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
