36-position D-Subminiature plug connector with a straight, male gender and panel mount orientation. Features a steel body, black color, and gold-plated copper alloy contacts rated for 7.5A. Includes 4 power positions and 3 rows, with a shielded design for enhanced performance. Termination is via solder, and the connector operates within a temperature range of -55°C to 125°C.
ITT DDME36W4PK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Features | Shielded |
| Gender | Male |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Power Positions | 4 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDME36W4PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.