24-position, right-angle D-Subminiature plug connector with a steel body and black color. Features signal and power contacts made of gold-plated copper alloy, rated for 7.5A. Designed for through-hole, panel mounting with a solder termination. Operates across a wide temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. This shielded connector is RoHS compliant.
ITT DDMG24H7PJK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMG24H7PJK87 to view detailed technical specifications.
No datasheet is available for this part.