ITT DDMM-47W1P technical specifications.
| Contact Current Rating | 7.5A |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDMM-47W1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.