
50-position D-Subminiature plug connector featuring a right-angle, through-hole mounting orientation. Constructed with a steel body and copper alloy contacts plated with gold for signal applications. Offers a maximum current rating of 7.5A and operates across a wide temperature range from -55°C to 150°C. Dielectric material is Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating.
ITT DDMM-50P-L technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Tin, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | D |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DDMM-50P-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
