Standard D-Subminiature Connector, male, 50 positions, 3 rows, straight orientation, with a steel body and black color. Features copper alloy contacts with gold plating, rated for 7.5A current. Designed for panel mount with through-hole termination and solder connections. Operating temperature range from -55°C to 150°C.
ITT DDMM50PZ technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 15.37mm |
| Gender | Male |
| Length | 66.93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-24308, D*MM |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMM50PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.