50-position, 3-row D-Subminiature receptacle connector with straight, panel mount orientation and solder cup termination. Features a metal shell, black color, and copper alloy contacts with gold plating, rated for 7.5A contact current. Operates within a temperature range of -55°C to 150°C and offers 500 mating cycles. Designed for signal applications with a UL94 V-0 flammability rating.
ITT DDMM50S technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 66.93mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | D |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDMM50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
