D-Subminiature receptacle with 50 positions and 3 rows, designed for panel mount and through-hole termination. Features a steel body and black color, with copper alloy contacts plated in gold for signal applications. Rated for 7.5A current, operating between -55°C and 150°C, with a UL94 V-0 flammability rating. Dielectric material is Polycyclohexylenedimethylene.
ITT DDMM50SN technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | D |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDMM50SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.