50-position D-Subminiature plug connector with straight, signal-type copper alloy contacts featuring gold plating. This panel-mount connector has a steel body in black, a dielectric of polycyclohexylenedimethylene, and a UL94 V-0 flammability rating. It supports a contact current rating of 7.5A and operates within a temperature range of -55°C to 150°C, with solder termination suitable for wire gauges from 20AWG to 28AWG.
ITT DDMME50P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDMME50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.