
36-position, male D-Subminiature plug connector with straight orientation and panel mount. Features a steel body, black color, and 3 rows. Contacts are copper alloy with gold plating, rated for 7.5A, and support signal and coax or power applications. Includes 4 power positions and a shielded design with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 150°C.
ITT DDMMY36W4P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Power Positions | 4 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Shell Size | D |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDMMY36W4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.