D-Subminiature Combo Connector, Receptacle, DD-24W7 insert arrangement. Features 17 signal contacts and 7 power positions. Contacts are copper alloy with gold plating, supporting coax and signal types, with a 7.5A current rating. Through-hole termination for panel mounting, straight orientation, and a shielded steel body. Operating temperature range from -55°C to 125°C.
ITT DDMV-24X7S-N-A197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax and Signal |
| Current Rating | 7.5A |
| Depth | 15.37mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMV-24X7S-N-A197 to view detailed technical specifications.
No datasheet is available for this part.