Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ITT

DDMV-50S-N-A197

Datasheet
CONN D-SUB RCPT 50P PNL MNT SLDR
ITT

DDMV-50S-N-A197

CONN D-SUB RCPT 50P PNL MNT SLDR

Current Rating7.5A
MountingThrough Hole, Panel
Quick Jump:

Technical Specifications

ITT DDMV-50S-N-A197 technical specifications.

General

Color
Black
Contact Current Rating
7.5A
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Type
Signal
Current Rating
7.5A
Dielectric Material
Polycyclohexylenedimethylene
Flammability Rating
UL94 V-0
Gender
Female
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole, Panel
Number of Contacts
50
Number of Positions
50
Number of Rows
3
Packaging
Bulk
RoHS Compliant
Yes
Series
D*M
Shell Size
D
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

ITT DDMV-50S-N-A197 Datasheet

Download the complete datasheet for ITT DDMV-50S-N-A197 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com