
This 24-contact female D-subminiature connector features a copper alloy contact material with gold plating and a contact current rating of 7.5A. It is designed for through hole mounting and is available in bulk packaging. The connector is not radiation hardened and has a solder termination.
ITT DDMV24H7SNA197 technical specifications.
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMV24H7SNA197 to view detailed technical specifications.
No datasheet is available for this part.
