Standard D-Subminiature plug connector with 50 positions and 3 rows. Features a straight, male gender with a panel mount orientation and solder termination. Constructed with a steel body and copper alloy contacts plated with gold for signal applications. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Shielded design for enhanced signal integrity.
ITT DDMY50P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-24308, D*M |
| Shell Size | D |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDMY50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.