ITT DDMZ-43X2PN-K127 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMZ-43X2PN-K127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.