ITT DDUY50S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | D*U |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DDUY50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.