9-position D-Subminiature connector, male, straight orientation, with solder termination. Features copper alloy contacts with gold plating, rated for 5A current and operating temperatures from -55°C to 125°C. This through-hole mount connector has a black shell, Polycyclohexylenedimethylene dielectric, and a UL94 V-0 flammability rating.
ITT DE-9P-0L2-A191-K87 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Shell Size | E |
| Termination | Solder |
| Width | 11.69mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DE-9P-0L2-A191-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.