ITT DE-9P-1-A-6-N-K87-146 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DE-9P-1-A-6-N-K87-146 to view detailed technical specifications.
No datasheet is available for this part.