ITT DE-9P-1-A-W-N-K87-146 technical specifications.
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DE-9P-1-A-W-N-K87-146 to view detailed technical specifications.
No datasheet is available for this part.