ITT DE-9P-1A8N technical specifications.
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DE-9P-1A8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.