Straight PCB D-Subminiature connector, male, 9 positions, 2 rows, featuring copper alloy contacts with gold plating for signal transmission. This connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. Constructed with a steel body and metal housing, it includes a UL94 V-0 flammability rating and Polycyclohexylenedimethylene dielectric. Mounting options include through-hole, panel, and cable, with solder termination for wire gauges from 20AWG to 28AWG.
ITT DE-9P-OL2-K87 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ORIGINAL D |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DE-9P-OL2-K87 to view detailed technical specifications.
No datasheet is available for this part.