
9-position, 2-row D-Subminiature connector with male solder terminals and a 0.108 inch pitch. Features gold-plated copper alloy signal contacts, a steel body, and a thermoplastic dielectric. Rated for 7.5A current and operates between -55°C and 125°C. Includes a right-angle mounting orientation and accommodates wire gauges from 20AWG to 28AWG.
ITT DE9P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ORIGINAL D |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DE9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
