ITT DE9P-K87 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 17.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.81mm |
| Material | Steel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DE9P-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.