D-Sub Connector, Receptacle, 9Pos; No. Of Contacts:9Contacts; Gender:receptacle; Contact Termination Type:solder; D Sub Shell Size:de; Product Range:original D Series; Connector Body Material:steel Body; Contact Material:- Rohs Compliant: No
Current Rating7.5A
MountingPanel
Quick Jump:
Technical Specifications
ITT DE9S technical specifications.
General
Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Type
Signal
Current Rating
7.5A
Dielectric Material
Thermoplastic
Flammability Rating
UL94 V-0
Gender
Receptacle
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Panel
Number of Ports
1
Number of Positions
9
Number of Rows
2
Orientation
Straight
Packaging
Bulk
Series
ORIGINAL D
Termination
Solder
Wire Gauge (Max)
28AWG
Wire Gauge (Min)
20AWG
Compliance
RoHS
Not Compliant
Datasheet
ITT DE9S Datasheet
Download the complete datasheet for ITT DE9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.