This 9-position D-Subminiature connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is designed for through hole, panel mount applications and is constructed with copper alloy contacts plated with gold. The connector is UL94 V-0 flammability rated and compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
ITT DEE-9S-0L2-A197-146 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DEE-9S-0L2-A197-146 to view detailed technical specifications.
No datasheet is available for this part.