ITT DEE9P-OL2-K87-146 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DEE9P-OL2-K87-146 to view detailed technical specifications.
No datasheet is available for this part.