ITT DEFME-100 technical specifications.
| Package/Case | Metal |
| Depth | 37.5mm |
| Length | 35.5mm |
| Material | Zinc |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Plating | Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D*FM |
| Shielding | Shielded |
| Wire/Cable Diameter | 9mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DEFME-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
