ITT DEJK9S4-1A7N-146 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEJK9S4-1A7N-146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.