ITT DEJK9S41AWN technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | D*JK |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DEJK9S41AWN to view detailed technical specifications.
No datasheet is available for this part.