ITT DEM-5W1P-1A0N-K87 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DEM-5W1P-1A0N-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.