9-position D-Subminiature receptacle connector for panel mounting. Features straight, 2-row orientation with solder termination. Body material is steel with a black color. Contacts are copper alloy with gold plating, rated for 7.5A current and signal type. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating.
ITT DEM9SA197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D*M |
| Shell Size | E |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DEM9SA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.