ITT DEM9SL technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DEM9SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.