9-position D-Subminiature plug connector with straight, panel mount orientation. Features copper alloy contacts with gold plating, rated for 7.5A current. Steel body material and polycyclohexylenedimethylene dielectric ensure durability. Designed for crimp termination of wire gauges from 20AWG to 28AWG, operating within a temperature range of -55°C to 125°C. UL94 V-0 flammability rating.
ITT DEMA9PA101 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D*MA |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEMA9PA101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.