ITT DEMA9SA197F0 technical specifications.
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Gender | Female |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D*MA |
| RoHS | Compliant |
Download the complete datasheet for ITT DEMA9SA197F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.