ITT DEMAM15PF0 technical specifications.
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | 24308-Style, D*MAM |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DEMAM15PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.