ITT DEMAME9SA197 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 9 |
| RoHS | Compliant |
Download the complete datasheet for ITT DEMAME9SA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.