This D-Subminiature connector, a receptacle with a straight, panel mount orientation, features a steel body and gold-plated copper alloy contacts. It offers 5 positions, including 4 signal and 1 cavity for coax or power, with a contact current rating of 7.5A. The connector is shielded, UL94 V-0 flammability rated, and operates within a temperature range of -55°C to 125°C. Termination is via solder cup, supporting wire gauges from 8AWG to 26AWG.
ITT DEME-5W1S-A197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 16.85mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | E |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DEME-5W1S-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.