9-position D-Subminiature plug connector with straight, male gender and panel mount orientation. Features copper alloy contacts with gold plating, rated for 7.5A current. The steel body is black, with a polycyclohexylenedimethylene dielectric and UL94 V-0 flammability rating. Designed for solder termination, supporting wire gauges from 20AWG to 28AWG, and operates within a temperature range of -55°C to 125°C.
ITT DEME9PK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | D*M |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DEME9PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.