ITT DEMM9PF179K87 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | MIL-DTL-24308, D*MM |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for ITT DEMM9PF179K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.