
Standard D-Subminiature connector, receptacle gender, featuring 9 positions and 2 rows. This through-hole mount component has a metal body and shell, with copper alloy contacts plated in gold for signal applications. Rated for 7.5A current, it operates within a temperature range of -55°C to 150°C and offers 500 mating cycles. Dielectric material is Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating.
ITT DEMM9SE technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEMM9SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
