9-contact D-Subminiature connector, male, solder termination, featuring a steel body and copper alloy contacts with gold plating. This standard density I/O connector offers a 7.5A current rating, a 0.109" pitch, and operates within a temperature range of -55°C to 150°C. Designed for cable mounting with a panel mount capability, it utilizes a polycyclohexylenedimethylene dielectric and meets UL94 V-0 flammability rating.
ITT DEMME9P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEMME9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.